



GW12LJPCF | |
|---|---|
DigiKey Part Number | 360-2112-ND |
Manufacturer | |
Manufacturer Product Number | GW12LJPCF |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GW12LJPCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle - Illuminated | |
Color - Actuator/Cap | Clear | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱597.29000 | ₱597.29 |
| 10 | ₱515.34600 | ₱5,153.46 |
| 25 | ₱485.95200 | ₱12,148.80 |
| 50 | ₱464.78780 | ₱23,239.39 |
| 100 | ₱444.51690 | ₱44,451.69 |
| 250 | ₱419.01764 | ₱104,754.41 |
| 500 | ₱400.66788 | ₱200,333.94 |
| 1,000 | ₱383.08634 | ₱383,086.34 |





