Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15KP-2A/1

DigiKey Part Number
JB15KP-2A/1-ND
Manufacturer
Manufacturer Product Number
JB15KP-2A/1
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JB15KP-2A/1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
11.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
176gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyacetal
Switch Travel
0.25mm
Mechanical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 1,378
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱243.56000₱243.56
10₱203.84000₱2,038.40
25₱188.89280₱4,722.32
100₱168.34790₱16,834.79
250₱156.45692₱39,114.23
500₱148.42718₱74,213.59
1,000₱141.22699₱141,226.99
2,500₱132.94180₱332,354.50
Manufacturers Standard Package