


JWM22RCA/UCV | |
|---|---|
DigiKey Part Number | JWM22RCA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWM22RCA/UCV |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM22RCA/UCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱794.40000 | ₱794.40 |
| 10 | ₱685.65900 | ₱6,856.59 |
| 25 | ₱646.54640 | ₱16,163.66 |
| 50 | ₱618.36720 | ₱30,918.36 |
| 100 | ₱591.37320 | ₱59,137.32 |
| 250 | ₱557.41896 | ₱139,354.74 |
| 500 | ₱532.98202 | ₱266,491.01 |
| 1,000 | ₱509.57233 | ₱509,572.33 |

