
KP0115ACAKG03RGBP | |
|---|---|
DigiKey Part Number | KP0115ACAKG03RGBP-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ACAKG03RGBP |
Description | SWITCH PB MINI ILLUMINATED RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.9, 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱615.15000 | ₱615.15 |
| 10 | ₱531.18600 | ₱5,311.86 |
| 25 | ₱500.88680 | ₱12,522.17 |
| 50 | ₱479.07980 | ₱23,953.99 |
| 100 | ₱458.17770 | ₱45,817.77 |
| 250 | ₱431.89708 | ₱107,974.27 |
| 500 | ₱412.98282 | ₱206,491.41 |
| 1,000 | ₱394.85878 | ₱394,858.78 |

