Rocker Switch SP3T 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SP3T 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
IP Rated Switches | Datasheet Preview

M2024TXG45

DigiKey Part Number
M2024TXG45-ND
Manufacturer
Manufacturer Product Number
M2024TXG45
Description
SWITCH ROCKER SP3T 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SP3T 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱694.95000₱694.95
10₱599.72800₱5,997.28
25₱565.48680₱14,137.17
50₱540.85700₱27,042.85
100₱517.25730₱51,725.73
Manufacturers Standard Package