


M2024TXW13 | |
|---|---|
DigiKey Part Number | M2024TXW13-ND |
Manufacturer | |
Manufacturer Product Number | M2024TXW13 |
Description | SWITCH ROCKER SP3T 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱556.79000 | ₱556.79 |
| 10 | ₱480.80700 | ₱4,808.07 |
| 25 | ₱453.41360 | ₱11,335.34 |

