
M2B25AA5W03 | |
|---|---|
DigiKey Part Number | M2B25AA5W03-ND |
Manufacturer | |
Manufacturer Product Number | M2B25AA5W03 |
Description | SWITCH PUSHBUTTON DPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2B25AA5W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱626.47000 | ₱626.47 |
| 10 | ₱540.71400 | ₱5,407.14 |
| 25 | ₱509.84320 | ₱12,746.08 |
| 50 | ₱487.63120 | ₱24,381.56 |
| 100 | ₱466.36580 | ₱46,636.58 |
| 250 | ₱439.61000 | ₱109,902.50 |
| 500 | ₱420.35512 | ₱210,177.56 |
| 1,000 | ₱401.90593 | ₱401,905.93 |

