
MBN15LS1W01-BA | |
|---|---|
DigiKey Part Number | 360-MBN15LS1W01-BA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15LS1W01-BA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15LS1W01-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱624.08000 | ₱624.08 |
| 10 | ₱517.72800 | ₱5,177.28 |
| 25 | ₱479.61560 | ₱11,990.39 |
| 50 | ₱453.12780 | ₱22,656.39 |
| 100 | ₱428.83740 | ₱42,883.74 |
| 250 | ₱400.23316 | ₱100,058.29 |
| 500 | ₱381.23076 | ₱190,615.38 |
| 1,000 | ₱364.40551 | ₱364,405.51 |

