
MN13TNW03-DA | |
|---|---|
DigiKey Part Number | 360-MN13TNW03-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN13TNW03-DA |
Description | FLAT FRAME MOUNT MINIATURE ROCKE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch |
Datasheet | Datasheet |
EDA/CAD Models | MN13TNW03-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱632.42000 | ₱632.42 |
| 10 | ₱524.39700 | ₱5,243.97 |
| 25 | ₱485.78520 | ₱12,144.63 |
| 50 | ₱458.95180 | ₱22,947.59 |
| 100 | ₱434.36960 | ₱43,436.96 |
| 250 | ₱405.42832 | ₱101,357.08 |
| 500 | ₱386.19962 | ₱193,099.81 |
| 1,000 | ₱369.18023 | ₱369,180.23 |

