
MN18TNW01-EA | |
|---|---|
DigiKey Part Number | 360-MN18TNW01-EA-ND |
Manufacturer | |
Manufacturer Product Number | MN18TNW01-EA |
Description | SWITCH ROCKER MINI FLAT FRAME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | MN18TNW01-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 17.80mm x 10.10mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱691.38000 | ₱691.38 |
| 10 | ₱572.87100 | ₱5,728.71 |
| 25 | ₱530.75720 | ₱13,268.93 |
| 50 | ₱501.54200 | ₱25,077.10 |
| 100 | ₱474.80410 | ₱47,480.41 |
| 250 | ₱443.37596 | ₱110,843.99 |
| 500 | ₱422.52988 | ₱211,264.94 |
| 1,000 | ₱404.09082 | ₱404,090.82 |

