
MN22SS1W01-BF | |
|---|---|
DigiKey Part Number | 360-MN22SS1W01-BF-ND |
Manufacturer | |
Manufacturer Product Number | MN22SS1W01-BF |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22SS1W01-BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱504.98000 | ₱504.98 |
| 10 | ₱419.41100 | ₱4,194.11 |
| 25 | ₱388.50440 | ₱9,712.61 |
| 50 | ₱366.91140 | ₱18,345.57 |
| 100 | ₱347.03360 | ₱34,703.36 |
| 250 | ₱323.54228 | ₱80,885.57 |
| 500 | ₱307.88184 | ₱153,940.92 |
| 1,000 | ₱293.97929 | ₱293,979.29 |

