Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22TXW30-DA

DigiKey Part Number
360-MN22TXW30-DA-ND
Manufacturer
Manufacturer Product Number
MN22TXW30-DA
Description
SWITCH ROCKER MINI PC MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MN22TXW30-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱765.81000₱765.81
10₱634.14800₱6,341.48
25₱587.59160₱14,689.79
50₱555.36340₱27,768.17
100₱525.92770₱52,592.77
250₱491.38516₱122,846.29
500₱468.50962₱234,254.81
1,000₱448.30312₱448,303.12
Manufacturers Standard Package