Resistive Touch Screen Overlay 10.6" (269.24mm) 4-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP01106W-4KB

DigiKey Part Number
360-3611-ND
Manufacturer
Manufacturer Product Number
TP01106W-4KB
Description
TOUCH SCREEN RESISTIVE 10.6"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 10.6" (269.24mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Length
9.19" (233.40mm)
Width
0.08" (2.10mm)
Height
5.56" (141.30mm)
Interface
4-Wire
Type
Resistive
Diagonal Screen Size
10.6" (269.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.