
TP01156W-4KB | |
|---|---|
DigiKey Part Number | 360-3615-ND |
Manufacturer | |
Manufacturer Product Number | TP01156W-4KB |
Description | TOUCH SCREEN RESISTIVE 15.6" |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 15.6" (396.24mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 13.68" (347.50mm) | |
Width | 0.08" (2.10mm) | |
Height | 7.75" (196.80mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Base Product Number |

