
TP02121A-4K | |
|---|---|
DigiKey Part Number | 360-TP02121A-4K-ND |
Manufacturer | |
Manufacturer Product Number | TP02121A-4K |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 9.83" (249.60mm) | |
Width | 7.41" (188.10mm) | |
Height | 0.08" (2.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,864.04000 | ₱4,864.04 |
| 10 | ₱4,100.13700 | ₱41,001.37 |
| 100 | ₱3,661.26500 | ₱366,126.50 |

