


UB15KKW01N-F | |
|---|---|
DigiKey Part Number | UB15KKW01N-F-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW01N-F |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW01N-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Plunger and Panel Seal | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱627.66000 | ₱627.66 |
| 10 | ₱541.72600 | ₱5,417.26 |
| 25 | ₱510.82000 | ₱12,770.50 |
| 50 | ₱488.58400 | ₱24,429.20 |
| 100 | ₱467.27100 | ₱46,727.10 |
| 250 | ₱440.46752 | ₱110,116.88 |
| 500 | ₱421.17334 | ₱210,586.67 |
| 1,000 | ₱402.68901 | ₱402,689.01 |

