


UB15SKG036G | |
|---|---|
DigiKey Part Number | UB15SKG036G-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG036G |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,752.56000 | ₱1,752.56 |
| 10 | ₱1,512.15300 | ₱15,121.53 |
| 25 | ₱1,425.60320 | ₱35,640.08 |
| 50 | ₱1,363.32580 | ₱68,166.29 |
| 100 | ₱1,303.66260 | ₱130,366.26 |
| 250 | ₱1,228.60224 | ₱307,150.56 |
| 500 | ₱1,174.57730 | ₱587,288.65 |

