Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16RKW035D-JD

DigiKey Part Number
UB16RKW035D-JD-ND
Manufacturer
Manufacturer Product Number
UB16RKW035D-JD
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB16RKW035D-JD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Amber Filter/Diffuser)
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱930.17000₱930.17
Manufacturers Standard Package