Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08015SS-12L-AL-00

DigiKey Part Number
12-08015SS-12L-AL-00-ND
Manufacturer
Manufacturer Product Number
08015SS-12L-AL-00
Description
FAN AXIAL 80X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
-
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱819.41000₱819.41
10₱663.14900₱6,631.49
25₱604.67080₱15,116.77
50₱562.80700₱28,140.35
120₱513.39050₱61,606.86
360₱498.73125₱179,543.25
Manufacturers Standard Package