Direct

11938FB-A1J-AA-00 | |
|---|---|
DigiKey Part Number | 11938FB-A1J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938FB-A1J-AA-00 |
Description | FAN 115VAC 119X38MM WR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 70.0 CFM (1.96m³/min) | |
Static Pressure | 0.120 in H2O (30.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB | |
Power (Watts) | 10.00W | |
RPM | 1900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱892.29700 | ₱17,845.94 |


