Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-A0N-EA-00

DigiKey Part Number
12-11938MB-A0N-EA-00-ND
Manufacturer
Manufacturer Product Number
11938MB-A0N-EA-00
Description
FAN 119MM X 38MM 100VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
102.4 CFM (2.87m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
41.0dB
Power (Watts)
14.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,617.51000₱4,617.51
20₱3,426.26900₱68,525.38
40₱3,185.53800₱127,421.52
60₱3,100.32183₱186,019.31
Manufacturers Standard Package