
23KM-K066-00V | |
|---|---|
DigiKey Part Number | 942-23KM-K066-00V-ND |
Manufacturer | |
Manufacturer Product Number | 23KM-K066-00V |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 127.47 / 900 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 7 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 200gcm² | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,447.19000 | ₱4,447.19 |
| 5 | ₱4,086.79800 | ₱20,433.99 |
| 10 | ₱3,940.84000 | ₱39,408.40 |
| 25 | ₱3,755.81840 | ₱93,895.46 |
| 50 | ₱3,621.65240 | ₱181,082.62 |
| 100 | ₱3,508.23940 | ₱350,823.94 |


