
4712KL-04W-B10-P00 | |
|---|---|
DigiKey Part Number | P12854-ND |
Manufacturer | |
Manufacturer Product Number | 4712KL-04W-B10-P00 |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 56.1 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.92 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.160A |
Width 32.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 56.1 CFM (1.57m³/min) | Material - Frame Plastic |
Static Pressure 0.088 in H2O (21.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 29.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4312GL | ebm-papst Inc. | 19 | 381-2942-ND | ₱4,335.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱1,241.71667 | ₱37,251.50 |











