
681M7W2103L141 | |
|---|---|
DigiKey Part Number | 37-681M7W2103L141-ND |
Manufacturer | |
Manufacturer Product Number | 681M7W2103L141 |
Description | CONN D-SUB PLG 7POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱672.32000 | ₱672.32 |
| 10 | ₱571.08500 | ₱5,710.85 |
| 25 | ₱535.30680 | ₱13,382.67 |
| 70 | ₱497.78700 | ₱34,845.09 |
| 140 | ₱474.03079 | ₱66,364.31 |
| 280 | ₱451.41879 | ₱126,397.26 |
| 560 | ₱429.89252 | ₱240,739.81 |
| 1,050 | ₱411.26648 | ₱431,829.80 |

