
681M7W2203L101 | |
|---|---|
DigiKey Part Number | 37-681M7W2203L101-ND |
Manufacturer | |
Manufacturer Product Number | 681M7W2203L101 |
Description | CONN D-SUB RCPT 7POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱675.89000 | ₱675.89 |
| 10 | ₱574.47900 | ₱5,744.79 |
| 25 | ₱538.49880 | ₱13,462.47 |
| 80 | ₱496.06638 | ₱39,685.31 |
| 160 | ₱472.39525 | ₱75,583.24 |
| 320 | ₱449.86116 | ₱143,955.57 |
| 560 | ₱432.46168 | ₱242,178.54 |
| 1,040 | ₱414.00248 | ₱430,562.58 |

