



Y58-A08-FFFR001 | |
|---|---|
DigiKey Part Number | 37-Y58-A08-FFFR001-ND |
Manufacturer | |
Manufacturer Product Number | Y58-A08-FFFR001 |
Description | M12 // YSPLT // 8P // A // FFF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 8/8 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,440.36000 | ₱2,440.36 |
| 20 | ₱1,975.21400 | ₱39,504.28 |
| 40 | ₱1,880.99100 | ₱75,239.64 |
| 60 | ₱1,827.96667 | ₱109,678.00 |
| 100 | ₱1,763.33510 | ₱176,333.51 |
| 260 | ₱1,648.51577 | ₱428,614.10 |

