New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-300-psi/kPa-DRY-RCP-O2

DigiKey Part Number
4681-25-911-300-psi/kPa-DRY-RCP-O2-ND
Manufacturer
Manufacturer Product Number
25-911-300-psi/kPa-DRY-RCP-O2
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Gauge
Function
Pressure Operated
Actuator Type
-
Operating Pressure
0 ~ 300 PSI (0 ~ 21 bar)
Orifice Diameter
-
Fluid Type
-
Connection Method
Threaded 1/4" NPT
For Use With/Related Products
-
Mounting Type
-
Features
Cleaning For Oxygen Service
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14,916.68000₱14,916.68