
30-310-090-0/250-F/C | |
|---|---|
DigiKey Part Number | 4681-30-310-090-0/250-F/C-ND |
Manufacturer | |
Manufacturer Product Number | 30-310-090-0/250-F/C |
Description | Bimetal Thermometer 9" Stem |
Customer Reference | |
Detailed Description | Pocket 0 ~ 250°F (-18 ~ 121°C) Probe Thermometer Dot Matrix C°/F° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | 0 ~ 250°F (-18 ~ 121°C) | |
Display Type | Dot Matrix | |
Input Type | Probe | |
Features | - | |
Probe Type | Penetration | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,725.14000 | ₱5,725.14 |

