New at DigiKey
Load Cell Force Sensor 203.94kgf (450lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3540-T-2K-1-1-25

DigiKey Part Number
4681-3540-T-2K-1-1-25-ND
Manufacturer
Manufacturer Product Number
3540-T-2K-1-1-25
Description
Electronic Load Cell
Customer Reference
Detailed Description
Load Cell Force Sensor 203.94kgf (450lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
4 mA ~ 20 mA
Manufacturer
NOSHOK, Inc.
Sensor Type
Load Cell
Series
Accuracy
±0.2%
Packaging
Bulk
Voltage - Supply
10V ~ 30V
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Operating Force
203.94kgf (450lbs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱29,715.45000₱29,715.45