
IDE30-A-2-2-2 | |
|---|---|
DigiKey Part Number | 4681-IDE30-A-2-2-2-ND |
Manufacturer | |
Manufacturer Product Number | IDE30-A-2-2-2 |
Description | Intelligent Line Powered Panel M |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 20mA, 0 ~ 5V, ±10 V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6, 6 | |
Display Characters - Height | 0.600" (15.20mm), 0.460" (11.68mm) | |
Output Type | Analog | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail, Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Operating Temperature | -40°C ~ 65°C | |
Weight | 0.593 lb (269.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42,609.81000 | ₱42,609.81 |

