
NSI8242W0-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI8242W0-Q1SWRTR-ND - Tape & Reel (TR) 5380-NSI8242W0-Q1SWRCT-ND - Cut Tape (CT) 5380-NSI8242W0-Q1SWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8242W0-Q1SWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱149.18000 | ₱149.18 |
| 10 | ₱110.50200 | ₱1,105.02 |
| 25 | ₱100.90080 | ₱2,522.52 |
| 100 | ₱90.31700 | ₱9,031.70 |
| 250 | ₱85.27808 | ₱21,319.52 |
| 500 | ₱82.93790 | ₱41,468.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱79.74008 | ₱79,740.08 |
| 2,000 | ₱77.68199 | ₱155,363.98 |
| 3,000 | ₱76.65094 | ₱229,952.82 |
| 5,000 | ₱75.50872 | ₱377,543.60 |
| 7,000 | ₱74.84143 | ₱523,890.01 |


