Image for KA49503A-BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA49503A-BB

DigiKey Part Number
816-KA49503A-BBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA49503A-BB
Description
IC BATT MONITOR 16 CELL 80-LQFP
Customer Reference
Detailed Description
Battery Battery Monitor IC 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
16
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱456.63952₱456,639.52
Manufacturers Standard Package