Image for KA84930UA-BJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA84930UA-BJ

DigiKey Part Number
816-KA84930UA-BJ-ND
Manufacturer
Manufacturer Product Number
KA84930UA-BJ
Description
BM-IC FOR AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
20
Fault Protection
-
Interface
SPI
Operating Temperature
-40°C ~ 125°C
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
2,880₱898.53837₱2,587,790.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.