
NUC472KI8AE | |
|---|---|
DigiKey Part Number | 816-NUC472KI8AE-ND |
Manufacturer | |
Manufacturer Product Number | NUC472KI8AE |
Description | NUC472KI8AE |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 NuMicro™ NUC472 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 84MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 101 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | ₱427.69037 | ₱23,095.28 |

