Similar

NL-NUC140V | |
|---|---|
DigiKey Part Number | NL-NUC140V-ND |
Manufacturer | |
Manufacturer Product Number | NL-NUC140V |
Description | NUC100/NUC120/NUC130/NUC140 BRD |
Customer Reference | |
Detailed Description | NUC100, NUC120, NUC130, NUC140 NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | NUC100, NUC120, NUC130, NUC140 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | CooCox, IAR EW, Keil MDK | |
Note | - | |
Base Product Number |


