Digital Isolator Channel CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 717-3E-TR7

DigiKey Part Number
390-IL717-3E-TR7CT-ND - Cut Tape (CT)
390-IL717-3E-TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL 717-3E-TR7
Description
DGTL ISO 2.5KV GEN PURP 16SOIC
Customer Reference
Detailed Description
Digital Isolator Channel CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Digi-Reel®
QuantityUnit PriceExt Price
1₱671.13000₱671.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.