Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC244MPWREP

DigiKey Part Number
296-22269-2-ND - Tape & Reel (TR)
296-22269-1-ND - Cut Tape (CT)
296-22269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC244MPWREP
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,399
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱193.54000₱193.54
10₱145.06400₱1,450.64
25₱133.03480₱3,325.87
100₱119.76100₱11,976.10
250₱113.43800₱28,359.50
500₱109.62560₱54,812.80
1,000₱106.48731₱106,487.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱103.90433₱207,808.66
4,000₱101.77869₱407,114.76
Manufacturers Standard Package