
MC9S08SH8CTGR | |
|---|---|
DigiKey Part Number | 2156-MC9S08SH8CTGR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08SH8CTGR |
Description | MC9S08SH - Microcontroller, 8-bi |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor HCS08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 16-TSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 13 |
| Bulk: | 17233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | ₱219.14402 | ₱17,969.81 |


