
PTVS7V5Z1USK315 | |
|---|---|
DigiKey Part Number | 2156-PTVS7V5Z1USK315-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PTVS7V5Z1USK315 |
Description | TVS DIODE 7.5VWM 22VC DSN16082 |
Customer Reference | |
Detailed Description | 22V Clamp 17A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 710pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | ₱104.80800 | ₱17,817.36 |

