74LVC125AD/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 96,068
Unit Price: ₱19.65150
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,394
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,131
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,276
Unit Price: ₱25.01100
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,342
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,145
Unit Price: ₱26.80000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125AD/AUJ

DigiKey Part Number
74LVC125AD/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC125AD/AUJ
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes