Edge Lock Secure Authenticator 20-HX2QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5000R2HQ1/Z016UZ

DigiKey Part Number
568-A5000R2HQ1/Z016UZTR-ND - Tape & Reel (TR)
568-A5000R2HQ1/Z016UZCT-ND - Cut Tape (CT)
568-A5000R2HQ1/Z016UZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5000R2HQ1/Z016UZ
Description
IC EDGE LOCK SEC AUTH 20HX2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Edge Lock Secure Authenticator 20-HX2QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Edge Lock Secure Authenticator
Applications
-
Mounting Type
Surface Mount
Package / Case
20-XFQFN Exposed Pad
Supplier Device Package
20-HX2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,364
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱172.70000₱172.70
10₱128.62800₱1,286.28
25₱117.71840₱2,942.96
100₱105.67150₱10,567.15
250₱99.93204₱24,983.01
500₱96.47100₱48,235.50
1,000₱96.01306₱96,013.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱90.10570₱270,317.10
6,000₱88.38431₱530,305.86
Manufacturers Standard Package