
ASL9015FHNZ | |
|---|---|
DigiKey Part Number | 568-ASL9015FHNZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASL9015FHNZ |
Description | IC LED DRIVER 36HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming 36-HVQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | - | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱239.75545 | ₱959,021.80 |

