
BAP1321LX,315 | |
|---|---|
DigiKey Part Number | BAP1321LX,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP1321LX,315 |
Description | RF DIODE PIN 60V 130MW DFN1006D2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA 130 mW DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.28pF @ 20V, 1MHz | |
Resistance @ If, F | 1.3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 130 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | 2-XDFN | |
Supplier Device Package | DFN1006D-2 | |
Base Product Number |

