RF Diode PIN - Single 60V 100 mA 140 mW DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP51LX,315

DigiKey Part Number
568-14481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP51LX,315
Description
RF DIODE PIN 60V 140MW DFN1006D2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 100 mA 140 mW DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
100 mA
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
140 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
2-XDFN
Supplier Device Package
DFN1006D-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.58791₱45,879.10
20,000₱4.47599₱89,519.80
30,000₱4.41994₱132,598.20
50,000₱4.35783₱217,891.50
70,000₱4.32151₱302,505.70
100,000₱4.28661₱428,661.00
Manufacturers Standard Package