BC327,126 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,949
Unit Price: ₱15.48000
Datasheet

Similar


onsemi
In Stock: 9,726
Unit Price: ₱16.08000
Datasheet

Similar


onsemi
In Stock: 23,607
Unit Price: ₱15.48000
Datasheet

Similar


onsemi
In Stock: 5,724
Unit Price: ₱9.53000
Datasheet

Similar


onsemi
In Stock: 1,128
Unit Price: ₱18.46000
Datasheet

Similar


onsemi
In Stock: 47,828
Unit Price: ₱16.08000
Datasheet

Similar


onsemi
In Stock: 8,333
Unit Price: ₱16.08000
Datasheet

Similar


onsemi
In Stock: 8,554
Unit Price: ₱11.31000
Datasheet

Similar


onsemi
In Stock: 6,287
Unit Price: ₱16.67000
Datasheet

Similar


onsemi
In Stock: 7,269
Unit Price: ₱19.06000
Datasheet

Similar


onsemi
In Stock: 7,377
Unit Price: ₱16.08000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 625 mW Through Hole TO-92-3
TO-92-3

BC327,126

DigiKey Part Number
BC327,126-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC327,126
Description
TRANS PNP 45V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types