Similar

BBY40,215 | |
|---|---|
DigiKey Part Number | 568-1957-2-ND - Tape & Reel (TR) 568-1957-1-ND - Cut Tape (CT) 568-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY40,215 |
Description | DIODE VARACTOR 30V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 6pF @ 25V, 1MHz | |
Capacitance Ratio | 6.5 | |
Capacitance Ratio Condition | C3/C25 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |


