BBY40,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 43,550
Unit Price: ₱32.75000
Datasheet
Varactors Single 30 V Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY40,215

DigiKey Part Number
568-1957-2-ND - Tape & Reel (TR)
568-1957-1-ND - Cut Tape (CT)
568-1957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBY40,215
Description
DIODE VARACTOR 30V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
6pF @ 25V, 1MHz
Capacitance Ratio
6.5
Capacitance Ratio Condition
C3/C25
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types