CBT16210DGG,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱50.04493
Datasheet

Similar


Texas Instruments
In Stock: 73,970
Unit Price: ₱71.46000
Datasheet

Similar


Texas Instruments
In Stock: 34,579
Unit Price: ₱80.99000
Datasheet

Similar


Texas Instruments
In Stock: 24,569
Unit Price: ₱143.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,260
Unit Price: ₱100.04402
Datasheet

Similar


Texas Instruments
In Stock: 2,280
Unit Price: ₱114.93147
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,446
Unit Price: ₱194.13304
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,875
Unit Price: ₱73.84198
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8,494
Unit Price: ₱89.32500
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21,934
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱75.17771
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,345
Unit Price: ₱63.71851
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,959
Unit Price: ₱256.66000
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT16210DGG,112

DigiKey Part Number
CBT16210DGG,112-ND
Manufacturer
Manufacturer Product Number
CBT16210DGG,112
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types