
FXTH87EH11DT1 | |
|---|---|
DigiKey Part Number | 568-13869-2-ND - Tape & Reel (TR) 568-13869-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FXTH87EH11DT1 |
Description | SENSOR TIRE PRESSURE RF |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | RF | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱413.28000 | ₱413.28 |
| 5 | ₱372.30600 | ₱1,861.53 |
| 10 | ₱357.06200 | ₱3,570.62 |
| 25 | ₱338.86320 | ₱8,471.58 |
| 50 | ₱326.41740 | ₱16,320.87 |
| 100 | ₱315.01950 | ₱31,501.95 |
| 500 | ₱292.06416 | ₱146,032.08 |
| 1,000 | ₱286.96490 | ₱286,964.90 |

