GTL2002D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱36.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱16.00525
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,455
Unit Price: ₱20.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.39933
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,342
Unit Price: ₱23.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,314
Unit Price: ₱37.52000
Datasheet

Similar


onsemi
In Stock: 5,460
Unit Price: ₱24.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱186.04921
Datasheet

Similar


onsemi
In Stock: 235,865
Unit Price: ₱147.68000
Datasheet

Similar


onsemi
In Stock: 3,320
Unit Price: ₱127.44000
Datasheet

Similar


Texas Instruments
In Stock: 5,955
Unit Price: ₱54.79000
Datasheet

Similar


Texas Instruments
In Stock: 9,623
Unit Price: ₱53.60000
Datasheet

Similar


Texas Instruments
In Stock: 5,394
Unit Price: ₱76.22000
Datasheet

Similar


Texas Instruments
In Stock: 6,806
Unit Price: ₱73.84000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2002D,118

DigiKey Part Number
568-5019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2002D,118
Description
IC XLTR VL BIDIR 8-SO
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
GTL2002D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 5.5 V
Voltage - VCCB
1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types